

Flush mount light
12 V
1
w/o
HV halogen
50 W
50 W
White
Square
Swivelling
70 mm
125 mm
IP20
III
White
Aluminium
n.rel.
(L x W) 84 mm x 84 mm
No
84 mm
84 mm
Datasheet 2295504 Brumberg 211107 211107 Flush mount light HV halogen w/o 50 W White
User & Safety Instructions 2295504 Brumberg 211107 211107 Flush mount light HV halogen w/o 50 W White
The necessary accessories are required to use the article as described.