

Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Swivelling
68 mm
55 mm
IP20
III
White
Steel
n.rel.
(L x W) 82 mm x 82 mm
Yes
No
82 mm
82 mm
Datasheet 2295502 Brumberg 229607 229607 Flush mount light HV halogen GX5.3 50 W White
User & Safety Instructions 2295502 Brumberg 229607 229607 Flush mount light HV halogen GX5.3 50 W White
The necessary accessories are required to use the article as described.