• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 233942 233942 Flush mount light HV halogen GX5.3 50 W Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires NV-Downlight GX5.3/50W V4A edelst 00233942

  • Power= 50 W White

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • With bulb: no.
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: Low-voltage halogen lamp
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
  • Voltage type: AC
  • Cover material: opal glass
Product type

Flush mount light

Operating voltage

12 V

No. of bulbs

1

GX5.3

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Colour

White

Type

Circular

Light features

Dimmable

Recess diameter

68 mm

Recess depth

80 mm

Outside Ø

84 mm

IP65

Protection class

III

Factory colour

Stainless steel

Material

Stainless steel

n.rel.

Yes

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 2292119 Brumberg 233942 233942 Flush mount light HV halogen GX5.3 50 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2292119 Brumberg 233942 233942 Flush mount light HV halogen GX5.3 50 W Stainless steel

Description

Panel-mounted downlight V4A IP65, stainless steel, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: GX5.3, Mounting type: Mounting, Mounting location: Ceiling mounting, Material: Stainless steel / glass, Protection type: According to DIN EN 60529: IP65*, Protection class: (EN 61140) III, Voltage: 12V, Power: Max. 50W, Number of bulbs / sockets: 1.0 pcs, Adjustable: Not adjustable, without operating device, Type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.