
Image similar
Flush mount light
12 V
1
GX5.3
HV halogen
35 W
35 W
White
Square
Clear
68 mm
55 mm
III
White
Stainless steel
n.rel.
(L x W) 82 mm x 82 mm
Yes
No
82 mm
82 mm
not relevant
Datasheet 2298041 Brumberg 26005070 26005070 Flush mount light HV halogen GX5.3 35 W White
User & Safety Instructions 2298041 Brumberg 26005070 26005070 Flush mount light HV halogen GX5.3 35 W White
The necessary accessories are required to use the article as described.