• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 26005220 26005220 Flush mount light HV halogen GX5.3 35 W Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires NV-Downlight 50W GX5.3 stainless steel 26005220

  • Power= 35 W White

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • With bulb: no.
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: Low-voltage halogen lamp
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
  • Voltage type: AC
  • Cover material: Transparent glass
Product type

Flush mount light

Operating voltage

12 V

No. of bulbs

1

GX5.3

Bulb type

HV halogen

Rating per bulb

35 W

35 W

Colour

White

Type

Square

Protection screen

Clear

Light features

Dimmable

Recess diameter

68 mm

Recess depth

55 mm

IP54

Protection class

III

Factory colour

Stainless steel

Material

Stainless steel

n.rel.

Dim

(L x W) 82 mm x 82 mm

Yes

Light bulb included

No

Width

82 mm

Length

82 mm

Documents & Downloads

Datasheet

Datasheet 2294910 Brumberg 26005220 26005220 Flush mount light HV halogen GX5.3 35 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2294910 Brumberg 26005220 26005220 Flush mount light HV halogen GX5.3 35 W Stainless steel

Description

Panel-mounted downlight V4A IP54, stainless steel, square. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: GX5.3, Mounting type: Mounting, Mounting location: Ceiling mounting, Material: Stainless steel / glass, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) III, Voltage: 12V, Power: Max. 35W, Number of bulbs / sockets: 1.0 pcs, Adjustable: Not adjustable, without operating device, Type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.