• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 27063180 27063180 Recess-mount bracket LED module w/o 14 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 14 W

Technical specifications

Product type

Recess-mount bracket

No. of bulbs

1

w/o

Bulb type

LED module

Rating per bulb

14 W

14 W

Type

Circular

Light features

Swivelling

Recess diameter

68 mm

Recess depth

5 mm

Outside Ø

82 mm

IP20

Protection class

III

Factory colour

Black

Material

Plastic

n.rel.

Dim

(Ø x H) 82 mm x 3.00 mm

Yes

Light bulb included

No

Height

3.00 mm

Depth

3 mm

(Ø)

82 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135929 Brumberg 27063180 27063180 Recess-mount bracket LED module w/o 14 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.