• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 27066180 Flush mount light LED (monochrome) w/o 13 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13 W

Technical specifications

Product type

Flush mount light

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

13 W

13 W

Light features

Recess mount option

Ceiling mount option

Direct light emission

Recess diameter

68 mm

Recess depth

90 mm

Outside Ø

85 mm

Protection class

III

Factory colour

Black

Material

Plastic

n.rel.

No

Light bulb included

No

Height

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830707 Brumberg 27066180 Flush mount light LED (monochrome) w/o 13 W Black

Datasheet 3830707 Brumberg 27066180 Flush mount light LED (monochrome) w/o 13 W Black

User & Safety Instructions

User & Safety Instructions 3830707 Brumberg 27066180 Flush mount light LED (monochrome) w/o 13 W Black

Description

Mounted downlight housing, without LED module, black structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Nylon / magnesium hydroxide / fiberglass, protection class: (DIN EN 60529) IP20, protection class: (DIN EN 61140) III, power: 13 W, number of lights / sockets: 1 pieces, adjustability: Not adjustable, without operating device, dimmable: Dependent on operating device, type of dimming: Dependent on operating device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.