
1/3
Flush mount light
1
w/o
LED (monochrome)
13 W
13 W
Recess mount option
Ceiling mount option
Direct light emission
68 mm
90 mm
III
Black
Plastic
n.rel.
(L x W x H) 85 x 85 x 3 mm
No
No
85 mm
3 mm
85 mm
yes
Datasheet 3830709 Brumberg 27067180 Flush mount light LED (monochrome) w/o 13 W Black
Datasheet 3830709 Brumberg 27067180 Flush mount light LED (monochrome) w/o 13 W Black
User & Safety Instructions 3830709 Brumberg 27067180 Flush mount light LED (monochrome) w/o 13 W Black
The necessary accessories are required to use the article as described.