• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 32027073 32027073 LED recessed light LED (monochrome) w/o 13 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-CEILING MOUNTED Downlight 3000K/4000K/5700K 32027073

  • Power= 13 W Total luminous flux= 1010 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 1010 lm
  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Color temperature 3000..5700 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: None
  • Voltage type: AC
  • Material of the cover: Plastic opal
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

13 W

13 W

1010 lm

Total luminous flux

1010 lm

Colour

White

Type

Circular

Radiation angle

90°

Light features

Incl. ballast

Recess diameter

125 mm

Recess depth

98 mm

Outside Ø

145 mm

IP54

Protection class

II

Factory colour

White

Material

Plastic

n.rel.

Light bulb included

Yes

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2294398 Brumberg 32027073 32027073 LED recessed light LED (monochrome) w/o 13 W White

User & Safety Instructions

User & Safety Instructions 2294398 Brumberg 32027073 32027073 LED recessed light LED (monochrome) w/o 13 W White

Description

Spotlight LED installation downlight 3000K/4000K/5700K, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Plastic, Protection type: According to DIN EN 60529: IP54, Protection class: (EN 61140) II, Voltage: 230V 50Hz, Power: 13W, Number of bulbs / sockets: 1.0 pcs, Light current: 1010lm, Color temperature: 3000 to 5700K, Radiation angle: 90°, Adjustable: Not adjustable, with operating device,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.