• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 36005070 36005070 LED recessed/surface-mount light LED (monochrome) GU10 35 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 35 W White

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

35 W

35 W

Colour

White

Type

Square

Protection screen

Clear

Light features

Dimmable

Recess diameter

68 mm

Recess depth

125 mm

External length

82 mm

External width

82 mm

Protection class

II

Factory colour

White

Material

Stainless steel

Glass

n.rel.

Dim

(W x H) 82 mm x 3 mm

Yes

Light bulb included

No

Width

82 mm

Height

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744227 Brumberg 36005070 36005070 LED recessed/surface-mount light LED (monochrome) GU10 35 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.