• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 36142080 36142080 Flush mount light HV halogen GU10 50 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50 W Black

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Colour

Black

Type

Square

Light features

Swivelling

Ceiling mount option

Dimmable

Recess diameter

68 mm

Recess depth

125 mm

External length

83 mm

External width

83 mm

IP20

Protection class

II

Factory colour

Black

n.rel.

Dim

(W x H) 83 mm x 5 mm

Light bulb included

No

Width

83 mm

Height

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744252 Brumberg 36142080 36142080 Flush mount light HV halogen GU10 50 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.