• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 36143650 Flush mount light LED (monochrome) GU10 10 W Brown

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W

Technical specifications

Product type

Flush mount light

Operating voltage

230 V AC

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Light features

Recess mount option

Ceiling mount option

Swivelling

Direct light emission

Recess diameter

68 mm

Recess depth

125 mm

Outside Ø

82 mm

Protection class

II

Factory colour

Brown

Material

Aluminium

n.rel.

Light bulb included

No

Height

3 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830761 Brumberg 36143650 Flush mount light LED (monochrome) GU10 10 W Brown

User & Safety Instructions

User & Safety Instructions 3830761 Brumberg 36143650 Flush mount light LED (monochrome) GU10 10 W Brown

Description

Recessed emitter, GU10, brown metallic matt, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: GU10, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: Room-side: According to DIN EN 60529, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 10 W, number of bulbs / sockets: 1 pieces, adjustability: Variable, without operating device, type of dimming: Other.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.