• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 36144120 Flush mount light LED (monochrome) GU10 10 W Beige

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W

Technical specifications

Product type

Flush mount light

Operating voltage

230 V AC

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Light features

Recess mount option

Ceiling mount option

Swivelling

Direct light emission

Recess diameter

68 mm

Recess depth

125 mm

Protection class

II

Factory colour

Beige

Material

Aluminium

n.rel.

Dim

(L x W x H) 82 x 82 x 3 mm

Light bulb included

No

Width

82 mm

Height

3 mm

Length

82 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830763 Brumberg 36144120 Flush mount light LED (monochrome) GU10 10 W Beige

Datasheet 3830763 Brumberg 36144120 Flush mount light LED (monochrome) GU10 10 W Beige

User & Safety Instructions

User & Safety Instructions 3830763 Brumberg 36144120 Flush mount light LED (monochrome) GU10 10 W Beige

Description

Recessed lighting, GU10, sand beige structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: GU10, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: Room-side: According to DIN EN 60529, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 10 W, number of bulbs / sockets: 1 pieces, adjustability: Variable, without operating device, type of dimming: Other.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.