• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 36305020 36305020 Flush mount light High-voltage halogen lamp GU10 50 W Chrome

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires HV built-in radiator GU10 max. 50W/chrome 36305020

  • Power= 50 W White

Technical specifications

  • Operating device: Not required
  • Dimming depends on the operating device: Yes
  • With bulb: no.
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With bulb: no.
  • Voltage type: AC
Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

High-voltage halogen lamp

Rating per bulb

50 W

50 W

Colour

White

Type

Square

Light features

Swivelling

Recess diameter

68 mm

Recess depth

125 mm

IP20

Protection class

II

Factory colour

Chrome

Material

Steel

n.rel.

Dim

(L x W) 82 mm x 82 mm

Yes

Light bulb included

No

Width

82 mm

Length

82 mm

Documents & Downloads

Datasheet

Datasheet 2292726 Brumberg 36305020 36305020 Flush mount light High-voltage halogen lamp GU10 50 W Chrome

User & Safety Instructions

User & Safety Instructions 2292726 Brumberg 36305020 36305020 Flush mount light High-voltage halogen lamp GU10 50 W Chrome

Description

High-voltage mounting spotlight GU10, chrome, square. Designed in a compact design for quick mounting without tools for ceiling installation. Incl. High-voltage clamp for standard strain relief. Socket: GU10, Type of mounting: Installation, Mounting location: Ceiling mounting, Material: Steel, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: Max. 50W, Number of bulbs / sockets: 1.0 pcs, Adjustable: Swivel, Type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.