• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 36455070 36455070 Flush mount light GU10 50 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50 W

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

50 W

50 W

Light features

Ceiling mount option

Recess mount option

Dimmable

Swivelling

Recess diameter

74 mm

Recess depth

130 mm

Outside Ø

90 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2610902 Brumberg 36455070 36455070 Flush mount light GU10 50 W White

User & Safety Instructions

User & Safety Instructions 2610902 Brumberg 36455070 36455070 Flush mount light GU10 50 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.