• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 37016420 Recess bracket Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimming depends on the operating device: no.
  • Phase section dimming: no.
  • Suitable for panel mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
Dim

(L x W x H) 86 x 86 x 7 mm

Product type

Recess bracket

Factory colour

Stainless steel

n.rel.

Recess diameter

68 mm

Material

Stainless steel

Width

86 mm

Height

7 mm

Length

86 mm

Protection class

III

Type

Square

Rating per bulb

14 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337403 Brumberg 37016420 Recess bracket Stainless steel

Description

Recessed downlight STEAM, V4A, IP54, stainless steel, square. Designed in a compact design for quick mounting without tools for ceiling installation. All Brumberg MR16 LED modules can be used for the STEAM installation unit. The installation depth of the lamp depends on the LED module used. Mounting type: Installation, mounting location: Ceiling mounting, material: Stainless steel / aluminum / plastic / glass, protection class: According to DIN EN 60529: IP54*, protection class: (EN 61140) III, power: LED, max. 14W, adjustability: Not adjustable, without operating device, type of dimming: Depending on the operating device.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?