
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
Circular
Clear
40°
Swivelling
68 mm
50 mm
82 mm
IP20
II
Aluminium
n.rel.
No
Yes
3000 K
Datasheet 2291417 Brumberg 38143633 38143633 LED recessed light LED (monochrome) w/o 6 W
User & Safety Instructions 2291417 Brumberg 38143633 38143633 LED recessed light LED (monochrome) w/o 6 W
The necessary accessories are required to use the article as described.