
Highlights & Details
- Power= 6 W Total luminous flux= 730 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V AC
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Total luminous flux
730 lm
3000 K
- Colour
White
- Protection screen
Clear
- Radiation angle
40°
- Light features
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Direct light emission
- Recess diameter
68 mm
- Recess depth
42 mm
- Outside Ø
82 mm
- Protection class
II
- Factory colour
Brown
- Material
Aluminium
Glass
n.rel.
No
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
3 mm
- Type
powder-coated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3830767 Brumberg 38143653 LED recessed light LED (monochrome) w/o 6 W Brown
Datasheet 3830767 Brumberg 38143653 LED recessed light LED (monochrome) w/o 6 W Brown
User & Safety Instructions
User & Safety Instructions 3830767 Brumberg 38143653 LED recessed light LED (monochrome) w/o 6 W Brown
User & Safety Instructions 3830767 Brumberg 38143653 LED recessed light LED (monochrome) w/o 6 W Brown
User & Safety Instructions 3830767 Brumberg 38143653 LED recessed light LED (monochrome) w/o 6 W Brown
Description
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






