
1/7
LED recessed light
230 V AC
1
LED (monochrome)
6 W
6 W
730 lm
3000 K
White
Clear
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Direct light emission
68 mm
42 mm
82 mm
II
Black
Aluminium
Glass
n.rel.
No
Yes
3000 K
3 mm
yes
Datasheet 3830768 Brumberg 38143783 LED recessed light LED (monochrome) 6 W Black
Datasheet 3830768 Brumberg 38143783 LED recessed light LED (monochrome) 6 W Black
User & Safety Instructions 3830768 Brumberg 38143783 LED recessed light LED (monochrome) 6 W Black
User & Safety Instructions 3830768 Brumberg 38143783 LED recessed light LED (monochrome) 6 W Black
User & Safety Instructions 3830768 Brumberg 38143783 LED recessed light LED (monochrome) 6 W Black
The necessary accessories are required to use the article as described.