
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
Square
Clear
40°
Swivelling
68 mm
50 mm
IP20
II
Chrome
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
No
Yes
3000 K
82 mm
82 mm
Datasheet 2292347 Brumberg 38144023 38144023 LED recessed light LED (monochrome) w/o 6 W Chrome
User & Safety Instructions 2292347 Brumberg 38144023 38144023 LED recessed light LED (monochrome) w/o 6 W Chrome
The necessary accessories are required to use the article as described.