
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
Square
Clear
40°
Swivelling
68 mm
55 mm
IP20
II
Stainless steel
Stainless steel
n.rel.
(L x W) 82 mm x 82 mm
No
Yes
3000 K
82 mm
82 mm
Datasheet 2295136 Brumberg 38148223 38148223 LED recessed light LED (monochrome) w/o 6 W Stainless steel
User & Safety Instructions 2295136 Brumberg 38148223 38148223 LED recessed light LED (monochrome) w/o 6 W Stainless steel
The necessary accessories are required to use the article as described.