
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
7 W
7 W
740 lm
740 lm
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
II
White
Aluminium
n.rel.
(L x W x H) 68 x 35 x 21 mm
No
Yes
35 mm
21 mm
68 mm
21 mm
yes
Datasheet 2298160 Brumberg 38261073 38261073 LED recessed light LED (monochrome) w/o 7 W White
User & Safety Instructions 2298160 Brumberg 38261073 38261073 LED recessed light LED (monochrome) w/o 7 W White
The necessary accessories are required to use the article as described.