
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
7 W
7 W
740 lm
740 lm
2700 K
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
II
Aluminium
n.rel.
No
Yes
2700 K
Datasheet 2291695 Brumberg 38261633 38261633 LED recessed light LED (monochrome) w/o 7 W
User & Safety Instructions 2291695 Brumberg 38261633 38261633 LED recessed light LED (monochrome) w/o 7 W
The necessary accessories are required to use the article as described.