• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38266073 38266073 LED recessed light LED (monochrome) w/o 6 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-Downlight 2700K 38266073

  • Power= 6 W Total luminous flux= 540 lm White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Colour temperature: 2700 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Suitable for busbar mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Cover material: Transparent glass
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

540 lm

Colour

White

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Incl. switch

Recess diameter

68 mm

Recess depth

58 mm

Outside Ø

82 mm

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

No

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2298159 Brumberg 38266073 38266073 LED recessed light LED (monochrome) w/o 6 W White

User & Safety Instructions

User & Safety Instructions 2298159 Brumberg 38266073 38266073 LED recessed light LED (monochrome) w/o 6 W White

Description

LED recessed light set IP54, switchable, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x W 35 x H 21 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 540lm, Color temperature: 2700K, Light color: White, Radiation angle: 38°, Adjustable: Not adjustable, with operating device, Type of dimming:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.