
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
540 lm
540 lm
2700 K
White
Circular
Clear
40°
Incl. switch
68 mm
58 mm
82 mm
II
Black
Aluminium
n.rel.
(L x W x H) 68 x 35 x 21 mm
No
Yes
2700 K
35 mm
21 mm
68 mm
21 mm
not relevant
Datasheet 2291393 Brumberg 38266083 38266083 LED recessed light LED (monochrome) w/o 6 W Black
User & Safety Instructions 2291393 Brumberg 38266083 38266083 LED recessed light LED (monochrome) w/o 6 W Black
The necessary accessories are required to use the article as described.