
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
540 lm
540 lm
White
Square
Clear
40°
Incl. ballast
68 mm
58 mm
II
White
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
No
Yes
82 mm
82 mm
not relevant
Datasheet 2291696 Brumberg 38267073 38267073 LED recessed light LED (monochrome) w/o 6 W White
User & Safety Instructions 2291696 Brumberg 38267073 38267073 LED recessed light LED (monochrome) w/o 6 W White
The necessary accessories are required to use the article as described.