• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38267083 38267083 LED recessed light LED (monochrome) w/o 6 W Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED recessed lamp 2700K 38267083

  • Power= 6 W Total luminous flux= 540 lm Colour temperature= 2700 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Colour temperature: 2700 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Cover material: Transparent glass
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

540 lm

2700 K

Colour

White

Type

Square

Protection screen

Clear

Radiation angle

40°

Light features

Incl. ballast

Recess diameter

68 mm

Recess depth

58 mm

External length

68 mm

External width

35 mm

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W x H) 82 x 82 x 21 mm

No

Light bulb included

Yes

Colour temperature range

2700 K

Width

82 mm

Height

21 mm

Length

82 mm

Depth

35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2292320 Brumberg 38267083 38267083 LED recessed light LED (monochrome) w/o 6 W Black

User & Safety Instructions

User & Safety Instructions 2292320 Brumberg 38267083 38267083 LED recessed light LED (monochrome) w/o 6 W Black

Description

LED recessed light set IP54, switchable, black, angular. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x W 35 x H 21 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 540lm, Color temperature: 2700K, Light color: White, Radiation angle: 38°, Adjustable: Not adjustable, with operating device, Type of dimming:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.