• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38277173 38277173 LED recessed light LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 500 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

5.5 W

Total luminous flux

500 lm

3000 K

Colour

White

Light features

Ceiling mount option

Recess mount option

Swivelling

Recess diameter

83 mm

Recess depth

48 mm

Outside Ø

95 mm

Protection class

III

Factory colour

White

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Colour rendering index

80-89

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2608523 Brumberg 38277173 38277173 LED recessed light LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2608523 Brumberg 38277173 38277173 LED recessed light LED (monochrome) White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.