• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38287173 38287173 LED recessed light LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 500 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5.5 W

Total luminous flux

500 lm

3000 K

Colour

White

Light features

Ceiling mount option

Recess mount option

Dimmable

Swivelling

Recess diameter

83 mm

Recess depth

48 mm

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Colour rendering index

80-89

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2597062 Brumberg 38287173 38287173 LED recessed light LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2597062 Brumberg 38287173 38287173 LED recessed light LED (monochrome) White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.