• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38303073 38303073 LED recessed light LED (monochrome) w/o 6 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN RADIATOR 350mA 3000K WHITE 38303073

  • Power= 6 W Total luminous flux= 640 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 540 lm
  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Cover material: Transparent glass
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

640 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

50 mm

Outside Ø

82 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

No

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 2295132 Brumberg 38303073 38303073 LED recessed light LED (monochrome) w/o 6 W White

User & Safety Instructions

User & Safety Instructions 2295132 Brumberg 38303073 38303073 LED recessed light LED (monochrome) w/o 6 W White

Description

LED recessed light set, switchable, white. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x W 35 x H 21 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 640lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Swivel, with operating device, Type of dimming:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.