• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38306423 38306423 LED recessed light LED (monochrome) w/o 6 W Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED recessed lamp 230V 3000K, V4A, IP65 38306423

  • Power= 6 W Total luminous flux= 510 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 540 lm
  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: Yes
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Material of the cover: Glass structured
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

510 lm

3000 K

Colour

White

Protection screen

Textured

Radiation angle

40°

Light features

Incl. switch

Recess diameter

68 mm

Recess depth

80 mm

Outside Ø

84 mm

IP65

Protection class

II

Factory colour

Stainless steel

Material

Stainless steel

n.rel.

No

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 2294555 Brumberg 38306423 38306423 LED recessed light LED (monochrome) w/o 6 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2294555 Brumberg 38306423 38306423 LED recessed light LED (monochrome) w/o 6 W Stainless steel

Description

LED Downlightset V4A IP65, switchable, stainless steel. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x W 35 x H 21 mm. Socket: None, Type of mounting: Panel mounting, Mounting location: Ceiling mounting, Material: Stainless steel / aluminum / glass, Protection type: According to DIN EN 60529: IP65*, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 510lm, Color temperature: 3000K, Light color: White, Angle of radiation: 38°, Adjustable: Not adjustable, with operating device, type of dimming: Switchable,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.