

LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
40°
Swivelling
80 mm
80 mm
55 mm
IP20
II
Aluminium
Aluminium
n.rel.
(L x W) 92 mm x 92 mm
No
Yes
3000 K
92 mm
92 mm
Datasheet 2295144 Brumberg 38323253 38323253 LED recessed light LED (monochrome) w/o 6 W Aluminium
User & Safety Instructions 2295144 Brumberg 38323253 38323253 LED recessed light LED (monochrome) w/o 6 W Aluminium
The necessary accessories are required to use the article as described.