
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
7 W
7 W
740 lm
740 lm
White
Square
40°
Swivelling
68 mm
38 mm
IP20
II
White
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
No
Yes
82 mm
82 mm
not relevant
Datasheet 2291392 Brumberg 38364073 38364073 LED recessed light LED (monochrome) w/o 7 W White
User & Safety Instructions 2291392 Brumberg 38364073 38364073 LED recessed light LED (monochrome) w/o 7 W White
The necessary accessories are required to use the article as described.