• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38365173 38365173 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED recessed spotlight 3000K 38365173

  • Power= 6 W Total luminous flux= 640 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

640 lm

Total luminous flux

640 lm

3000 K

Colour

Warm white

Type

Square

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Ceiling mount option

Recess diameter

68 mm

Recess depth

38 mm

External length

82 mm

External width

82 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Dim

(W x H) 82 mm x 2 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

82 mm

Height

2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747852 Brumberg 38365173 38365173 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W White

Description

LED spotlight set, switchable, structure white, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Set inclusive Converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x B 35 x H 21 mm Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminium / plastic, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6W, number of lights / sockets: 1.0 pcs, light current: 640 lm, color temperature 3,000 K, light color: White, angle of radiation 38°, Adjustability: Swivelling, With operating device: Yes, type of dimming: Switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.