• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38371153 38371153 LED recessed light LED (monochrome) Bulb cannot be changed 3 W Nickel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED Downlight 230V round 38371153

  • Power= 3 W Total luminous flux= 290 lm Colour temperature= 3000 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Voltage type: AC
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

290 lm

Total luminous flux

290 lm

3000 K

Colour

White

Type

Circular

Radiation angle

40°

Light features

Incl. ballast

Recess diameter

52 mm

Recess depth

14 mm

Outside Ø

91 mm

IP20

Protection class

II

Factory colour

Nickel

Material

Aluminium

n.rel.

No

Light bulb included

Yes

Colour temperature range

3000 K

Height

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2294735 Brumberg 38371153 38371153 LED recessed light LED (monochrome) Bulb cannot be changed 3 W Nickel

User & Safety Instructions

User & Safety Instructions 2294735 Brumberg 38371153 38371153 LED recessed light LED (monochrome) Bulb cannot be changed 3 W Nickel

Description

LED-BLD-IN Downlight ADAPT, switchable, nickel, round. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 52 x W 30 x H 23 mm. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / steel / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, output: 3W, number of bulbs / sockets: 1.0 pcs, luminous flux: 290lm, color temperature: 3000K, light color: White, with operating device, type of dimming: Switchable

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.