1/5
LED recessed light
230 V
1
w/o
LED (monochrome)
7 W
7 W
680 lm
680 lm
3000 K
White
Square
40°
Incl. switch
68 mm
43 mm
82 mm
82 mm
IP20
II
White
Aluminium
n.rel.
(Ø x H) 68 mm x 4.50 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
82.00 mm
4.50 mm
82.00 mm
4.5 mm
68 mm
80-89
230 V
not relevant
User & Safety Instructions 3139014 Brumberg 38397173 38397173 LED recessed light LED (monochrome) w/o 7 W White
The necessary accessories are required to use the article as described.