• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38453683 LED recessed light LED (monochrome) w/o 6 W Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 680 lm Colour temperature= 3000 K

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Total luminous flux

680 lm

3000 K

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Swivelling

Incl. ballast

Direct light emission

Recess diameter

74 mm

Recess depth

50 mm

Outside Ø

90 mm

Protection class

III

Factory colour

Silver

Material

Aluminium

Glass

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830772 Brumberg 38453683 LED recessed light LED (monochrome) w/o 6 W Silver

User & Safety Instructions

User & Safety Instructions 3830772 Brumberg 38453683 LED recessed light LED (monochrome) w/o 6 W Silver

Description

LED spotlight set, switchable, silver matt, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Set incl. converter for 230 V mains voltage, switchable, Dimension of converter: L 68 x B 35 x H 21 mm design: Without socket, mounting method: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V, power: 6 W, number of bulbs / sockets: 1 pieces, light current: 680 lm, color temperature: 3,000 K, angle of radiation: 38°, adjustable: tilt-able, With operating device: yes, dim: no, type of dimming: switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.