
1/5
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
680 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Direct light emission
68 mm
38 mm
82 mm
II
White
Aluminium
n.rel.
No
Yes
3000 K
3 mm
powder-coated
yes
Datasheet 3830793 Brumberg 38478173 LED recessed light LED (monochrome) 7 W White
Datasheet 3830793 Brumberg 38478173 LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 3830793 Brumberg 38478173 LED recessed light LED (monochrome) 7 W White
The necessary accessories are required to use the article as described.