
1/4
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
620 lm
3000 K
White
Clear
40°
Recess mount option
Ceiling mount option
Incl. ballast
Direct light emission
68 mm
50 mm
85 mm
IP65 (on front)
IP20 (back panel)
II
White
Aluminium
Plastic
n.rel.
No
Yes
3000 K
3 mm
yes
Datasheet 3832057 Brumberg 38480173AB LED recessed light LED (monochrome) 7 W White
Datasheet 3832057 Brumberg 38480173AB LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 3832057 Brumberg 38480173AB LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 3832057 Brumberg 38480173AB LED recessed light LED (monochrome) 7 W White
The necessary accessories are required to use the article as described.