• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 38488183AB LED recessed light LED (monochrome) 7 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7 W Total luminous flux= 620 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

Total luminous flux

620 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Direct light emission

Recess diameter

68 mm

Recess depth

55 mm

IP65 (on front)

IP20 (back panel)

Protection class

II

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

Dim

(L x W x H) 85 x 85 x 4 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

85 mm

Height

4 mm

Length

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832067 Brumberg 38488183AB LED recessed light LED (monochrome) 7 W Black

Datasheet 3832067 Brumberg 38488183AB LED recessed light LED (monochrome) 7 W Black

User & Safety Instructions

User & Safety Instructions 3832067 Brumberg 38488183AB LED recessed light LED (monochrome) 7 W Black

User & Safety Instructions 3832067 Brumberg 38488183AB LED recessed light LED (monochrome) 7 W Black

Description

LED spotlight set, IP65, switchable, with junction box, black structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / silicon rubber / PMMA, protection class on the room side: According to DIN EN 60529: IP65, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 36 piece, light current: 620 lm, color temperature: 7 K, light color: White, angle of radiation: 1°, Adjustability: swiveling, With operating device: yes, dimming: no, type of dimming: switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.