• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39063083 39063083 LED recessed/surface-mount light LED (monochrome) 6 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 680 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

680 lm

Total luminous flux

680 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Ceiling mount option

Recess diameter

68 mm

Recess depth

62 mm

Outside Ø

82 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Glass

n.rel.

Dim

(Ø x H) 82 mm x 3 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

3 mm

(Ø)

82 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748465 Brumberg 39063083 39063083 LED recessed/surface-mount light LED (monochrome) 6 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.