
1/2
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
680 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
Swivelling
68 mm
50 mm
88 mm
IP20
II
Aluminium
n.rel.
Yes
3000 K
80-89
not relevant
Datasheet 2598768 Brumberg 39141053 39141053 LED recessed light LED (monochrome) 6 W
User & Safety Instructions 2598768 Brumberg 39141053 39141053 LED recessed light LED (monochrome) 6 W
The necessary accessories are required to use the article as described.