
1/2
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
680 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
Swivelling
68 mm
50 mm
80 mm
IP20
II
White
Steel
n.rel.
(L x W) 82 mm x 82 mm
Yes
3000 K
82 mm
82 mm
80-89
not relevant
Datasheet 2600473 Brumberg 39144643 39144643 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2600473 Brumberg 39144643 39144643 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.