• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39147223 39147223 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED recessed spotlight 230V 39147223

  • Power= 6 W Total luminous flux= 680 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

680 lm

Total luminous flux

680 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Ceiling mount option

Recess diameter

68 mm

Recess depth

50 mm

Outside Ø

82 mm

IP20

Protection class

II

Factory colour

Silver

Material

Stainless steel

Glass

n.rel.

Dim

(Ø x H) 82 mm x 2 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

2 mm

(Ø)

82 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748310 Brumberg 39147223 39147223 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W Silver

Description

LED Recessed Spotlight Set, V4A, Phase section dimmable, stainless steel, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Set inclusive Converter for 230 V-line voltage, phase section dimmable, Dimensions of converter: L 110 x B 50 x H 19 mm Mounting type: Mounting location: Ceiling mounting, material: Stainless steel V4A / aluminum / glass / plastic, protection class room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6W, number of lights / sockets: 1.0 pieces, light current: 680 lm, color temperature: 3,000 K, angle of radiation: 38°, adjustable: Swivelling, With operating device: Yes, dimmable: Yes, type of dimming: Switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.