
1/2
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
540 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
68 mm
65 mm
80 mm
II
n.rel.
Yes
3000 K
5 mm
80-89
not relevant
Datasheet 2600474 Brumberg 39149253 39149253 LED recessed light LED (monochrome) 6 W
User & Safety Instructions 2600474 Brumberg 39149253 39149253 LED recessed light LED (monochrome) 6 W
The necessary accessories are required to use the article as described.