• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39253073 39253073 LED recessed light LED (monochrome) w/o 5 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 5 W Total luminous flux= 510 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

510 lm

Total luminous flux

510 lm

3000 K

Colour

White

Type

Circular

Radiation angle

40°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

28 mm

Outside Ø

88 mm

IP44

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 88 mm x 6.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 3000 K

Height

6.00 mm

Depth

6 mm

(Ø)

88 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3138990 Brumberg 39253073 39253073 LED recessed light LED (monochrome) w/o 5 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.