1/3
LED recessed light
230 V
1
w/o
LED (monochrome)
5 W
5 W
510 lm
510 lm
3000 K
White
68 mm
28 mm
IP44
II
Black
Aluminium
n.rel.
(L x W x H) 88.00 x 88.00 x 6.00 mm
Yes
3000 K
2700 K
2700 - 3000 K
88.00 mm
6.00 mm
88.00 mm
80-89
230 V
not relevant
User & Safety Instructions 3139008 Brumberg 39255083 39255083 LED recessed light LED (monochrome) w/o 5 W Black
The necessary accessories are required to use the article as described.