• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39262643 39262643 LED recessed light LED (monochrome) w/o 7 W Titanium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED Recessed Spotlights titan, TRIACdim. 39262643

  • Power= 7 W Total luminous flux= 740 lm Colour temperature= 2700 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Dimming Phase section: Yes
  • Colour temperature: 2700 K
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Cover material: Transparent plastic
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

740 lm

Total luminous flux

740 lm

2700 K

Colour

White

Type

Square

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

38 mm

IP20

Protection class

II

Factory colour

Titanium

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Width

82 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2294534 Brumberg 39262643 39262643 LED recessed light LED (monochrome) w/o 7 W Titanium

User & Safety Instructions

User & Safety Instructions 2294534 Brumberg 39262643 39262643 LED recessed light LED (monochrome) w/o 7 W Titanium

Description

LED installation spotlight set, dimmable, titanium, square. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, phase section, dimensions of converter: L 110 x W 50 x H 19 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 7W, Number of bulbs / sockets: 1.0 pcs, Light current: 740lm, Color temperature: 2700K, Light color: White, Radiation angle: 38°, Adjustable: With operating device, Type of dimming: Phase section

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.