• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39266083 39266083 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED recessed downlight 39266083

  • Power= 6 W Total luminous flux= 540 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

540 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

58 mm

Outside Ø

82 mm

Protection class

II

Factory colour

Black

Material

Aluminium

Glass

n.rel.

Dim

(Ø x H) 82 mm x 3 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Height

3 mm

(Ø)

82 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747720 Brumberg 39266083 39266083 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W Black

User & Safety Instructions

User & Safety Instructions 2747720 Brumberg 39266083 39266083 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W Black

Description

LED recessed downlight set, IP54, dimmable phase, black, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Set inclusive Converter for 230 V mains voltage, phase section dimmable, dimensions of converter: L 110 x B 50 x H 19 mm Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, enclosure rating: Room side: According to DIN EN 60529: IP54*, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6W, number of lights / sockets: 1.0 pcs, luminous flux: 540 lm, color temperature: 2,700 K, light color: White, angle of radiation: 38°, Adjustable: Not adjustable, with operating device: Yes, type of dimming: Phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.