• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39267073 39267073 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED recessed downlight 39267073

  • Power= 6 W Total luminous flux= 540 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

540 lm

2700 K

Colour

Warm white

Type

Square

Protection screen

Clear

Radiation angle

40°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

58 mm

External length

82 mm

External width

82 mm

Protection class

II

Factory colour

White

Material

Aluminium

Glass

n.rel.

Dim

(W x H) 82 mm x 3 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Width

82 mm

Height

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755425 Brumberg 39267073 39267073 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W White

Description

LED recessed downlight set, IP54, dimmable phase, white, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Set inclusive Converter for 230 V mains voltage, phase section dimmable, dimensions of converter: L 110 x B 50 x H 19 mm Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, enclosure rating: Room side: According to DIN EN 60529: IP54*, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6W, number of lights / sockets: 1.0 pcs, luminous flux: 540 lm, color temperature: 2,700 K, light color: White, angle of radiation: 38°, Adjustable: Not adjustable, with operating device: Yes, type of dimming: Switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.